Bahco Pozidriv Screwdriver, PZ4 Tip, 200 mm Blade, 361mm Overall

Subtotal (1 unit)*

$83.39

(exc. GST)

$91.73

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$83.39

*price indicative

RS Stock No.:
264-2656
Mfr. Part No.:
BE-8840
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Standard

Product Type

Pozidriv Screwdriver

Tip Size

PZ4

Blade Length

200mm

Overall Length

361mm

Handle Material

Bi-Material

Blade Material

Steel

Standards/Approvals

ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
DE

Ergonomic screwdriver


Range of budget screwdriver components.

The colour code and diagram at the end of the handle facilitate the choice of the appropriate bit.

The handle is made of three parts made of polypropylene and thermoplastic elastomer, joined to a solid core with good adhesion.

Striated surface for comfortable gripping.

The large and rounded handle end allows for significant force to be applied without injuring the palm.

The bright chrome finished blade is tempered, with oxidised black tip.

Delivered in individual packaging.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy