Dormer Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 813-0184
- Mfr. Part No.:
- E238M5
- Brand:
- Dormer
Subtotal (1 unit)*
$84.81
(exc. GST)
$93.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.81 |
*price indicative
- RS Stock No.:
- 813-0184
- Mfr. Part No.:
- E238M5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute | |
| Thread Size | M5 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 6mm | |
| Standards/Approvals | ISO 529, DIN 338 | |
| Pitch | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute | ||
Thread Size M5 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 6mm | ||
Standards/Approvals ISO 529, DIN 338 | ||
Pitch 0.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Dormer Threading Tap, HSS, M5 Thread Size - E238M5
This threading tap from Dormer is a precision threading tool designed for industrial-grade metalworking operations. It features a machine tap with a spiral flute made of high-speed steel (HSS), reliable for creating M5 threads. The tap is engineered with a 6mm shank diameter and a right-hand thread direction for optimum performance.
Features & Benefits
• Machine tap with spiral flute design for efficient threading
• Made of high-speed steel (HSS) for durability and longevity
• Specifically designed for creating M5 threads
• 6mm shank diameter for precision threading operations
Applications
• Suitable for creating precise M5 threads in metalworking
• Can be used for industrial-grade threading tasks
Can it be used for creating M5 threads?
Yes, this threading tap is specifically designed for creating M5 threads with precision.
Will it work for metalworking operations?
Yes, this machine tap with a spiral flute design is reliable for industrial-grade metalworking tasks.
Is it suitable for both manual and machine tapping?
Yes, this threading tap is ideal for use with both manual and machine tapping operations.
Can it be used with other materials apart from metal?
While primarily designed for metalworking, this tap can also be used with other materials depending on the application.
Is it easy to maintain and clean after use?
Yes, regular maintenance and cleaning will ensure the longevity and performance of this threading tap.
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap ISO-standard Standard, Machine Tap
