BETA Slotted Screwdriver, 400 mm Blade, 509mm Overall
- RS Stock No.:
- 234-5402
- Mfr. Part No.:
- 1294L 5X400
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5402
- Mfr. Part No.:
- 1294L 5X400
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 1mm | |
| Insulation | Insulated | |
| Blade Length | 400mm | |
| Tip Width | 5 mm | |
| Overall Length | 509mm | |
| Blade Material | Stainless Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 1mm | ||
Insulation Insulated | ||
Blade Length 400mm | ||
Tip Width 5 mm | ||
Overall Length 509mm | ||
Blade Material Stainless Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for headless slotted screws long series. Blade length is 400mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 509mm
