BETA Slotted Screwdriver, 400 mm Blade, 496mm Overall

Subtotal (1 unit)*

$46.03

(exc. GST)

$50.63

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +$46.03

*price indicative

RS Stock No.:
234-5401
Mfr. Part No.:
1294L 4X400
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Screwdriver Type

Slotted

Product Type

Slotted Screwdriver

Tip Thickness

800μm

Tip Width

4 mm

Insulation

Insulated

Blade Length

400mm

Overall Length

496mm

Blade Material

Stainless Steel

Grip Style

Ergonomic

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA screwdrivers for headless slotted screws long series. Blade length is 400mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 496mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy