BETA Screwdriver, 60 mm Blade, 160mm Overall
- RS Stock No.:
- 616-568
- Mfr. Part No.:
- 1264 2,5X60
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 616-568
- Mfr. Part No.:
- 1264 2,5X60
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 500μm | |
| Tip Width | 2.5 mm | |
| Blade Length | 60mm | |
| Insulation | Insulated | |
| Overall Length | 160mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 500μm | ||
Tip Width 2.5 mm | ||
Blade Length 60mm | ||
Insulation Insulated | ||
Overall Length 160mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver is designed for headless slotted screws, featuring a blade made from special steel with high silicon, chromium, and vanadium content for superior strength. It has a non-glare, matt chrome-plated finish that enhances durability. The tips geometry ensures perfect coupling with the screw head, while the phosphate coating prevents oxidation. The handle texture is inspired by racing tyre treads to maximize grip and control in any working condition.
Blade made from high quality steel alloyed with silicon, chromium, and vanadium
Non glare, matt chrome plated finish for durability
Precisely designed tip geometry for perfect screw coupling
Phosphate coating on tip to prevent oxidation
Related links
- CK Slotted Nut Driver 60 mm Blade, 160 mm Overall
- Wiha Slotted Screwdriver 60 mm Blade, 160 mm Overall
- BETA 60 mm Blade, 160 mm Overall
- BETA Torx 60 mm Blade, 160 mm Overall
- Wiha Standard 160 mm Overall
- Wiha Standard 60 mm Blade, 160 mm Overall
- BETA 60 mm Blade VDE/1000V Approved, 160 mm Overall
- Wiha Bit Holder 60 mm Blade, 160 mm Overall
