BETA Screwdriver, 75 mm Blade, 178mm Overall
- RS Stock No.:
- 234-5220
- Mfr. Part No.:
- 1270BA 3X75
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5220
- Mfr. Part No.:
- 1270BA 3X75
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Tip Width | 3 mm | |
| Overall Length | 178mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Tip Width 3 mm | ||
Overall Length 178mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA sparkproof screwdrivers for slotted head screws. Blade length 75mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 178mm
sparkproof
