Wiha 9-Piece Hex Key Set, L Shape, Short Arm
- RS Stock No.:
- 280-5855
- Distrelec Article No.:
- 302-47-279
- Mfr. Part No.:
- 35481
- Brand:
- Wiha
Subtotal (1 unit)*
$103.53
(exc. GST)
$113.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.53 |
*price indicative
- RS Stock No.:
- 280-5855
- Distrelec Article No.:
- 302-47-279
- Mfr. Part No.:
- 35481
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L | |
| Short or Long Arm | Short | |
| Material | Chrome Vanadium Steel | |
| Finish | Matt Chrome Plated | |
| Standards/Approvals | ISO 2936L | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L | ||
Short or Long Arm Short | ||
Material Chrome Vanadium Steel | ||
Finish Matt Chrome Plated | ||
Standards/Approvals ISO 2936L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools L-key set is available with ProStar holder. This L key set specially designed for hard-to-reach screws and confined spaces. It increase in the hand working space of over 30 percent and thus a reduction of risk of injury to the knuckles and fingertips thanks to 95 percent bend of the L key. Improved access through a reduction of the L key head height of up to 15 percent.
Based on ISO 2936L
Reduction of the risk of injury
Space saving ProStar holder
Improved accessibility thanks to its short side
Easy removal of each key without moving any others
Related links
- Wiha 9-Piece Hex Key Set Long Arm
- CK 9-Piece Torx Key Set Short Arm
- Wiha 9 piece L pieces Hex Key Set, Hex size 1.5 to 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Facom 8-Piece Torx Key Set Short Arm
- RS PRO 7-Piece Torx Key Set Short Arm
- RS PRO 14-Piece Torx Key Set Short Arm
- RS PRO 18-Piece Torx Key Set Short Arm
