BETA Reversible Reversible Screwdriver Blade, T10 to T15 Tip, 175 mm Blade, 175mm Overall

Subtotal (1 unit)*

$31.62

(exc. GST)

$34.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.62

*price indicative

RS Stock No.:
234-5291
Mfr. Part No.:
1281RTX/3
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Screwdriver Type

Reversible

Product Type

Reversible Screwdriver Blade

Tip Size

T10 to T15

Blade Length

175mm

Insulation

Insulated

Overall Length

175mm

Handle Material

Bi-Material

Blade Material

Steel

Grip Style

Ergonomic

Height Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA reversible screwdrivers for Tamper Resistant Torx® head screws. Tip size is T10-T15. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 175mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy