BETA Reversible Screwdriver Blade, PH2 Tip, 165 mm Blade, 175mm Overall

Subtotal (1 unit)*

$28.56

(exc. GST)

$31.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.56

*price indicative

RS Stock No.:
234-5287
Mfr. Part No.:
1281PH 2-3
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Reversible Screwdriver Blade

Screwdriver Type

Reversible

Tip Size

PH2

VDE/1000V Approved

No

Insulation

Uninsulated

Blade Length

165mm

Overall Length

175mm

ESD Safe

No

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA reversible screwdrivers for cross head Phillips® screws. Tip size is PH2-3. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 175mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy