BETA Reversible Screwdriver Blade, PZ2 to PZ3 Tip, 175mm Overall
- RS Stock No.:
- 234-5290
- Mfr. Part No.:
- 1281PZ 2-3
- Brand:
- BETA
Subtotal (1 unit)*
$28.56
(exc. GST)
$31.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.56 |
*price indicative
- RS Stock No.:
- 234-5290
- Mfr. Part No.:
- 1281PZ 2-3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible | |
| Tip Size | PZ2 to PZ3 | |
| Overall Length | 175mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible | ||
Tip Size PZ2 to PZ3 | ||
Overall Length 175mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA reversible screwdrivers for cross head Pozidriv®-Supadriv® screws. Tip size is PH2-3. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 175mm
Related links
- BETA Reversible 175 mm Overall
- BETA Reversible 165 mm Blade, 175 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
- Wera Reversible 175 mm Blade, 175 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
