BETA Reversible Screwdriver Blade, 3 mm Tip, 3 mm Blade, 175mm Overall
- RS Stock No.:
- 234-5282
- Mfr. Part No.:
- 1281PE 3
- Brand:
- BETA
Subtotal (1 unit)*
$27.86
(exc. GST)
$30.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.86 |
*price indicative
- RS Stock No.:
- 234-5282
- Mfr. Part No.:
- 1281PE 3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Reversible | |
| Product Type | Reversible Screwdriver Blade | |
| Tip Size | 3 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 3mm | |
| Overall Length | 175mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Reversible | ||
Product Type Reversible Screwdriver Blade | ||
Tip Size 3 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 3mm | ||
Overall Length 175mm | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA reversible ball head hexagon screwdriver blades. Tip size is 3mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 175mm
Related links
- BETA Reversible 2.5 mm Blade, 175 mm Overall
- BETA Reversible 4 mm Blade, 175 mm Overall
- BETA Reversible 5 mm Blade, 175 mm Overall
- BETA Reversible 6 mm Blade, 175 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
- BETA Reversible 165 mm Blade, 175 mm Overall
- Wera Reversible 175 mm Blade, 7 in Overall
- BETA Reversible 175 mm Overall
