BETA Reversible Screwdriver Blade, 175mm Overall

Subtotal (1 unit)*

$28.56

(exc. GST)

$31.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.56

*price indicative

RS Stock No.:
234-5275
Mfr. Part No.:
1281LP/1
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Reversible Screwdriver Blade

Screwdriver Type

Reversible

Tip Thickness

1mm

Insulation

Insulated

Tip Width

6.5 mm

Overall Length

175mm

Height Safe

Yes

Standards/Approvals

No

Non-Sparking

Yes

RoHS Status: Exempt

The BETA reversible screwdrivers for slotted head screws. Tip size is 4mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 175mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy