TP-Link EAP673 1 Port Wireless Access Point, IEEE 802.11, 5Gbps
- RS Stock No.:
- 859-266
- Mfr. Part No.:
- EAP673
- Brand:
- TP-Link
N
Subtotal (1 unit)*
$467.42
(exc. GST)
$514.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.42 |
*price indicative
- RS Stock No.:
- 859-266
- Mfr. Part No.:
- EAP673
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | |
| Network Speed | 5Gbps | |
| Wi-Fi Standard | IEEE 802.11 | |
| Wireless Data Rate | 1378Mbps | |
| Supported Frequency Bands | 5GHz | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Diameter | 220mm | |
| Depth | 220mm | |
| Weight | 670g | |
| Width | 220mm | |
| Height | 32.5mm | |
| Standards/Approvals | WFA | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | ||
Network Speed 5Gbps | ||
Wi-Fi Standard IEEE 802.11 | ||
Wireless Data Rate 1378Mbps | ||
Supported Frequency Bands 5GHz | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA, WPA2, WPA3 | ||
Diameter 220mm | ||
Depth 220mm | ||
Weight 670g | ||
Width 220mm | ||
Height 32.5mm | ||
Standards/Approvals WFA | ||
- COO (Country of Origin):
- CN
The TP-Link access point offers exceptional Wi-Fi 6 performance, providing fast and reliable wireless connectivity. Designed for seamless integration, it enhances network management with a user-friendly cloud-based controller.
Supports 802.11ax, delivering speeds of up to 4804 Mbps on 5 GHz and 574 Mbps on 2.4 GHz
Equipped with Advanced features such as MU-MIMO, OFDMA, and Beamforming for optimal performance
Features zero-touch provisioning for efficient remote deployment without onsite configuration
Utilises PoE for flexible power supply, simplifying installation by eliminating additional cabling
