BETA Screwdriver, 250 mm Blade, 382mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-5219
Mfr. Part No.:
1270BA 10X250
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Screwdriver Type

Slotted

Product Type

Screwdriver

Insulation

Insulated

Tip Width

10 mm

Blade Length

250mm

Overall Length

382mm

Blade Material

Steel

Height Safe

Yes

Grip Style

Ergonomic

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA sparkproof screwdrivers for slotted head screws. Blade length 250mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 382mm

sparkproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy