BETA Standard Screwdriver Screwdriver, T40 Tip, 130 mm Blade, 257mm Overall
- RS Stock No.:
- 234-5198
- Mfr. Part No.:
- 1267TX 40
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5198
- Mfr. Part No.:
- 1267TX 40
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | T40 | |
| Blade Length | 130mm | |
| Overall Length | 257mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size T40 | ||
Blade Length 130mm | ||
Overall Length 257mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA drivers for Torx® head screws, with handles. Tip size is T40. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 257mm
Related links
- BETA Torx 130 mm Blade, 257 mm Overall
- SAM Torx 130 mm Blade, 259.5 mm Overall
- BETA Multi-Test 130 mm Blade, 262 mm Overall
- RS PRO Standard 130 mm Blade, 240 mm Overall
- Wera Standard 130 mm Blade, 242 mm Overall
- Phoenix Contact Torx 130 mm Blade, 242 mm Overall
- BETA Multi-Test 130 mm Blade, 262 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257 mm Overall
