SAM Torx Screwdriver, T40 Tip, 130 mm Blade, 259.5mm Overall
- RS Stock No.:
- 209-485
- Mfr. Part No.:
- T-40X130-FME
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-485
- Mfr. Part No.:
- T-40X130-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | T40 | |
| Blade Length | 130mm | |
| Overall Length | 259.5mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Grip Style | Ergonomic Bi Material Handle | |
| Standards/Approvals | ISO 9001, LRQA, NF ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size T40 | ||
Blade Length 130mm | ||
Overall Length 259.5mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Grip Style Ergonomic Bi Material Handle | ||
Standards/Approvals ISO 9001, LRQA, NF ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-40X130-FME
The SAM Outillage Torx S1 round blade screwdriver combines precision with enhanced safety features. Its ergonomic bi-material handle ensures comfort and ease of use, even during extended periods. The chrome-plated blade with a burnished tip provides exceptional durability and effective screw engagement. With a distinctive green Torx tip for quick identification and an anti-dropping clip to prevent tool loss, this screwdriver is designed for optimal performance in both professional and DIY settings.
Ergonomic handle design for superior grip and comfort
Chrome-plated blade for durability and rust resistance
Burnished tip for improved screw engagement
Green tip colour for easy tool identification
Related links
- SAM Rounded 130 mm Blade, 259.5 mm Overall
- BETA Torx 130 mm Blade, 257 mm Overall
- SAM Torx 80 mm Blade, 181.7 mm Overall
- SAM Torx 100 mm Blade, 212.6 mm Overall
- SAM Torx 80 mm Blade, 161.6 mm Overall
- SAM Torx 115 mm Blade, 244.5 mm Overall
- Wera Standard 130 mm Blade, 242 mm Overall
- RS PRO Standard 130 mm Blade, 240 mm Overall
