BETA Slotted Screwdriver, 250 mm Blade, 377mm Overall
- RS Stock No.:
- 234-5095
- Mfr. Part No.:
- 1260 12X250
- Brand:
- BETA
Subtotal (1 unit)*
$47.16
(exc. GST)
$51.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 23 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $47.16 |
*price indicative
- RS Stock No.:
- 234-5095
- Mfr. Part No.:
- 1260 12X250
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 2mm | |
| Blade Length | 250mm | |
| Insulation | Insulated | |
| Tip Width | 12 mm | |
| Overall Length | 377mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 2mm | ||
Blade Length 250mm | ||
Insulation Insulated | ||
Tip Width 12 mm | ||
Overall Length 377mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws. Blade length 250mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 377mm
