Wera Flexible Bit Holder Screwdriver, 1/4 in Tip, 173.5 mm Blade, 272mm Overall
- RS Stock No.:
- 224-5757
- Distrelec Article No.:
- 302-16-041
- Mfr. Part No.:
- 05028161001
- Brand:
- Wera
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$74.04
(exc. GST)
$81.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $74.04 | - |
| 5 + | $60.97 | 17% |
*price indicative
- RS Stock No.:
- 224-5757
- Distrelec Article No.:
- 302-16-041
- Mfr. Part No.:
- 05028161001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Flexible Bit Holder Screwdriver | |
| Product Type | Flexible Bit Holder Screwdriver | |
| Tip Size | 1/4 in | |
| VDE/1000V Approved | No | |
| Blade Length | 173.5mm | |
| Overall Length | 272mm | |
| Blade Material | Stainless Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Flexible Bit Holder Screwdriver | ||
Product Type Flexible Bit Holder Screwdriver | ||
Tip Size 1/4 in | ||
VDE/1000V Approved No | ||
Blade Length 173.5mm | ||
Overall Length 272mm | ||
Blade Material Stainless Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
393 S Bitholding screwdriver extra slim with flexible shaft
Screwdriver with bendable shaft to reach hard-to-reach areas. Thanks to the construction with a particularly slim bit holder, different screw profiles can be operated, even in very narrow work spaces. Multi-component Kraftform handle for high work speed and especially ergonomic screwdriving. With hexagon anti-roll protection to avoid rolling away.
Bit holder with very slim design for work in confined spaces.
Flexible, bendable shaft
Secure bit holding feature due to locking mechanism. With strong permanent magnet.
Compact stainless steel holder for bits with 1/4"- external hexagon drive as per DIN 3126, ISO 1173 Form C 6.3 and E 6,3
Multi-component Kraftform handle for fast and ergonomic screwdriving
393 S Bitholding screwdriver extra slim with flexible shaft, 1/4" x 173.5 mm
Bit holder with very slim design for work in confined spaces.
Flexible, bendable shaft
Secure bit holding feature due to locking mechanism. With strong permanent magnet.
Compact stainless steel holder for bits with 1/4"- external hexagon drive as per DIN 3126, ISO 1173 Form C 6.3 and E 6,3
Multi-component Kraftform handle for fast and ergonomic screw driving
Related links
- Bahco Standard 150 mm Blade, 272 mm Overall
- Bahco Standard 150 mm Blade, 272 mm Overall
- Bahco Standard 150 mm Blade, 272 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 272 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 272 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 272 mm Overall
- Bahco Standard 272 mm Overall
- Bahco Standard 150 mm Blade VDE/1000V Approved, 272 mm Overall
