SAM Screwdriver, 5 mm Tip, 212.6mm Overall
- RS Stock No.:
- 221-5409
- Mfr. Part No.:
- 67-5A
- Brand:
- SAM
Subtotal (1 unit)*
$5.44
(exc. GST)
$5.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.44 |
*price indicative
- RS Stock No.:
- 221-5409
- Mfr. Part No.:
- 67-5A
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 5 mm | |
| Overall Length | 212.6mm | |
| Standards/Approvals | ISO 2936, NF ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 5 mm | ||
Overall Length 212.6mm | ||
Standards/Approvals ISO 2936, NF ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM OUTILLAGE straight socket wrenches quick location of the hexagon imprint has black colour on the handle.
Burnished blade
Hexagon socket
Related links
- SAM Standard 212.6 mm Overall
- SAM Standard, 212.6 mm Overall
- SAM Standard 75 mm Blade, 212.6 mm Overall
- SAM Standard 100 mm Blade, 212.6 mm Overall
- SAM Standard 250 mm Blade, 262.6 mm Overall
- SAM Standard 75 mm Blade, 170 mm Overall
- SAM Standard 80 mm Blade, 175 mm Overall
- SAM Standard 100 mm Blade, 205 mm Overall
