SAM Insulated Screwdriver, 3 mm Tip, 200 mm Blade VDE/1000V Approved, 310mm Overall
- RS Stock No.:
- 221-2803
- Mfr. Part No.:
- ZTB-3PZ200
- Brand:
- SAM
Subtotal (1 unit)*
$49.90
(exc. GST)
$54.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.90 |
*price indicative
- RS Stock No.:
- 221-2803
- Mfr. Part No.:
- ZTB-3PZ200
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Size | 3 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 200mm | |
| Overall Length | 310mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Size 3 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 200mm | ||
Overall Length 310mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated Pozidriv screwdriver has bi-material handle. The head of the blade is countersunk for easy access to the screw especially for dominoes.
Sheathed burnished round blade
Related links
- SAM Standard 200 mm Blade VDE/1000V Approved, 310 mm Overall
- SAM Standard 200 mm Blade VDE/1000V Approved, 320 mm Overall
- SAM Standard 105 mm Blade VDE/1000V Approved, 215 mm Overall
- SAM Insulated 320 mm Overall
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
- SAM Insulated 150 mm Blade VDE/1000V Approved, 260 mm Overall
- SAM Insulated 125 mm Blade VDE/1000V Approved, 225 mm Overall
