SAM Insulated Screwdriver, 2 mm Tip, 105 mm Blade VDE/1000V Approved, 215mm Overall
- RS Stock No.:
- 221-2800
- Mfr. Part No.:
- ZTB-2PZBR105
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-2800
- Mfr. Part No.:
- ZTB-2PZBR105
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Insulated Screwdriver | |
| Tip Size | 2 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 105mm | |
| Overall Length | 215mm | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Insulated Screwdriver | ||
Tip Size 2 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 105mm | ||
Overall Length 215mm | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated Pozidriv screwdriver has bi-material handle. It is perfectly suited to dual recess screws used in contactors, electrical panels, connection boxes, circuits breakers.
Avoids damaging screw heads
Related links
- SAM Standard 215 mm Overall
- ITL Insulated Tools Ltd Insulated 215 mm Overall
- ITL Insulated Tools Ltd Cable Knife VDE/1000V Approved 110 mm Blade
- SAM Standard 200 mm Blade VDE/1000V Approved, 320 mm Overall
- SAM Standard 200 mm Blade VDE/1000V Approved, 310 mm Overall
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
- SAM Insulated 125 mm Blade VDE/1000V Approved, 225 mm Overall
