ITL Insulated Tools Ltd Insulated Screwdriver, 125 mm Blade VDE/1000V Approved, 215mm Overall

Subtotal (1 unit)*

$31.74

(exc. GST)

$34.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.74

*price indicative

RS Stock No.:
911-1115
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Thickness

1.2mm

VDE/1000V Approved

Yes

Insulation

Insulated

Tip Width

6.5 mm

Blade Length

125mm

Overall Length

215mm

Handle Material

Nylon 11

Blade Material

Steel

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
GB

RS Pro Insulated Screwdrivers


Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V.

Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.

The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.

An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:


• Each tool is injection moulded

• Nylon 11 insulation

• Ergonomic grip offers you comfort and control

• IEC 60900:2004 specification

• Wide range of Slotted and Pozidrive screwdrivers available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy