SAM Screwdriver, 100 mm Blade, 222.9mm Overall
- RS Stock No.:
- 221-2570
- Mfr. Part No.:
- T-2PZ100
- Brand:
- SAM
Subtotal (1 unit)*
$20.49
(exc. GST)
$22.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.49 |
*price indicative
- RS Stock No.:
- 221-2570
- Mfr. Part No.:
- T-2PZ100
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Rounded | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Overall Length | 222.9mm | |
| Standards/Approvals | ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Rounded | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Overall Length 222.9mm | ||
Standards/Approvals ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Pozidriv screwdriver with round blade has chromed blade and ergonomic bi-material handle. It has quick identification of the Phillips impression of the purple colour on the handle.
It has burnished treated tip
