SAM Screwdriver, 75 mm Blade, 156.6mm Overall
- RS Stock No.:
- 221-2577
- Mfr. Part No.:
- T-3E75
- Brand:
- SAM
Subtotal (1 unit)*
$12.08
(exc. GST)
$13.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.08 |
*price indicative
- RS Stock No.:
- 221-2577
- Mfr. Part No.:
- T-3E75
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Thickness | 500μm | |
| VDE/1000V Approved | No | |
| Tip Width | 3 mm | |
| Blade Length | 75mm | |
| Insulation | Uninsulated | |
| Overall Length | 156.6mm | |
| Handle Material | Bi-Material | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Thickness 500μm | ||
VDE/1000V Approved No | ||
Tip Width 3 mm | ||
Blade Length 75mm | ||
Insulation Uninsulated | ||
Overall Length 156.6mm | ||
Handle Material Bi-Material | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Slot Electrician's Screwdriver with round blade has ergonomic bi-material handle. The head of the blade is countersunk for easy access to the screw, especially for dominoes. It has quick identification of the slit impression thanks to the yello
It has chromed blade with burnished treated tip
