SAM Screwdriver, PZ1 Tip, 100 mm Blade, 212.6mm Overall
- RS Stock No.:
- 221-2559
- Mfr. Part No.:
- T-1PZH100
- Brand:
- SAM
Subtotal (1 unit)*
$29.03
(exc. GST)
$31.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.03 |
*price indicative
- RS Stock No.:
- 221-2559
- Mfr. Part No.:
- T-1PZH100
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Ergonomic | |
| Tip Size | PZ1 | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 212.6mm | |
| Handle Material | Bi-Material | |
| Grip Style | Moulded | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Ergonomic | ||
Tip Size PZ1 | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 212.6mm | ||
Handle Material Bi-Material | ||
Grip Style Moulded | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Pozidriv screwdriver hexagonal blade has chromed blade and ergonomic bi-material handle and quick identification of the Phillips impression of the grey colour on the handle.
It has sandblasted treated tip
Related links
- SAM Long Reach 100 mm Blade, 212.6 mm Overall
- SAM Standard 100 mm Blade, 212.6 mm Overall
- SAM Torx 100 mm Blade, 212.6 mm Overall
- SAM Standard 75 mm Blade, 212.6 mm Overall
- SAM Standard 212.6 mm Overall
- SAM Rounded Blade 212.6 mm Overall
- SAM Impact 100 mm Blade, 100mm Overall
- SAM Standard 100 mm Blade VDE/1000V Approved, 200 mm Overall
