Wera Precision Screwdriver, PH000 Tip, 40 mm Blade, 137mm Overall
- RS Stock No.:
- 175-2388
- Mfr. Part No.:
- 05030117001
- Brand:
- Wera
Subtotal (1 unit)*
$18.99
(exc. GST)
$20.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.99 |
*price indicative
- RS Stock No.:
- 175-2388
- Mfr. Part No.:
- 05030117001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Size | PH000 | |
| Blade Length | 40mm | |
| Overall Length | 137mm | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Size PH000 | ||
Blade Length 40mm | ||
Overall Length 137mm | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
1550 PH ESD Kraftform Micro screwdriver for Phillips screws
ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for cross-recess screws, Phillips
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Take it easy tool finder: colour coding according to profile and size
1550 PH ESD Kraftform Micro screwdriver for Phillips screws, PH 000 x 40 mm
Application: Phillips screws Blade: Round Design: Chrome-plated, Black Point Handle: Kraftform Micro with non-roll feature and rotating cap, multi-component
Related links
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
