Wera Precision Precision Screwdriver, T6 Tip, 40 mm Blade, 137mm Overall
- RS Stock No.:
- 875-9369
- Distrelec Article No.:
- 300-35-190
- Mfr. Part No.:
- 05118182001
- Brand:
- Wera
Subtotal (1 unit)*
$19.65
(exc. GST)
$21.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.65 |
*price indicative
- RS Stock No.:
- 875-9369
- Distrelec Article No.:
- 300-35-190
- Mfr. Part No.:
- 05118182001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Size | T6 | |
| Blade Length | 40mm | |
| Overall Length | 137mm | |
| Blade Material | Stainless Steel, Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Size T6 | ||
Blade Length 40mm | ||
Overall Length 137mm | ||
Blade Material Stainless Steel, Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
2067 TORX® HF Screwdriver with holding function for electronic applications
High quality Wera Micro nutsetter set for precision mechanical work. Comes with practical holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera Black Point tip offers high corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro TORX® HF screwdriver with holding function for recessed TORX® screws
Multi-component Kraftform Micro handle with anti-roll feature and swivel cap
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Holding function for TORX® screws, chrome-plated
Take it easy tool finder: colour coding according to profile and size
2067 TORX® HF Screwdriver with holding function for electronic applications, TX 6 x 40 mm
Related links
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
