Wera Precision Precision Screwdriver, TX2 Tip, 40 mm Blade, 137mm Overall
- RS Stock No.:
- 266-5877
- Mfr. Part No.:
- 05030158001
- Brand:
- Wera
Subtotal (1 unit)*
$24.32
(exc. GST)
$26.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.32 |
*price indicative
- RS Stock No.:
- 266-5877
- Mfr. Part No.:
- 05030158001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Precision Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Size | TX2 | |
| Blade Length | 40mm | |
| Overall Length | 137mm | |
| ESD Safe | Yes | |
| Grip Style | Multi-Component Kraftform Micro Handle | |
| Standards/Approvals | DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Precision Screwdriver | ||
Screwdriver Type Precision | ||
Tip Size TX2 | ||
Blade Length 40mm | ||
Overall Length 137mm | ||
ESD Safe Yes | ||
Grip Style Multi-Component Kraftform Micro Handle | ||
Standards/Approvals DIN EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
1567 TORX ESD Kraftform Micro screwdriver for TORX screws, TX 2 x 40 mm
The Wera ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The black point tip offers optimised corrosion protection and an exact fit. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for recessed TORX® screws
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Multi-component Kraftform Micro handle for fast and ergonomic screw driving
The Wera black point tip offers an exact fit and optimum corrosion p
Application:
TORX® socket screws Blade Round Design Chrome-plated, black point Handle Kraftform Micro with non-roll feature and rotating cap, multi-component. take it easy tool finder color coding according to profile (green = TORX®) and size stamp.
Related links
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
