Stanley Screwdriver, 100 mm Blade, 265mm Overall
- RS Stock No.:
- 125-2107
- Mfr. Part No.:
- 0-65-017
- Brand:
- Stanley
Subtotal (1 unit)*
$15.37
(exc. GST)
$16.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.37 |
*price indicative
- RS Stock No.:
- 125-2107
- Mfr. Part No.:
- 0-65-017
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | No | |
| Tip Width | 4 mm | |
| Blade Length | 100mm | |
| Overall Length | 265mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
VDE/1000V Approved No | ||
Tip Width 4 mm | ||
Blade Length 100mm | ||
Overall Length 265mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
