CK Screwdriver, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 794-316
- Mfr. Part No.:
- T4725-040
- Brand:
- CK
Subtotal (1 unit)*
$11.10
(exc. GST)
$12.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.10 |
*price indicative
- RS Stock No.:
- 794-316
- Mfr. Part No.:
- T4725-040
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 4mm | |
| Blade Length | 100mm | |
| Tip Width | 0.8 mm | |
| Overall Length | 200mm | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 4mm | ||
Blade Length 100mm | ||
Tip Width 0.8 mm | ||
Overall Length 200mm | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Screwdriver offers a reliable tool designed for ease of use and efficiency in completing tasks that require precision and torque.
Tip type marking allows for easy identification
Large soft grip tri-lobe handle ensures exceptional comfort during use
Blade is injection moulded directly to the handle for enhanced durability
Anti-roll flats prevent the screwdriver from rolling off sloped surfaces
Made from chrome plated, toughened alloy steel for increased strength
