Stanley Flat, 4 mm Tip, 100 mm Blade

Unavailable
RS will no longer stock this product.
RS Stock No.:
665-8504
Mfr. Part No.:
1-65-017
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Tip Type

Flat

Tip Size

4 mm

Blade Length

100 mm

Blade Material

Chrome Vanadium Steel

RoHS Status: Not Applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy