Facom Insulated Screwdriver, PH2 Tip, 125 mm Blade VDE/1000V Approved, 245mm Overall

Subtotal (1 unit)*

$50.26

(exc. GST)

$55.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.26

*price indicative

RS Stock No.:
102-5502
Mfr. Part No.:
ATP2X125TVE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Size

PH2

VDE/1000V Approved

Yes

Blade Length

125mm

Insulation

Insulated

Overall Length

245mm

Handle Material

Polymer

Grip Style

Bi Material

Standards/Approvals

10000 Volts test

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom Slim Blade Insulated Screwdrivers


A series of slim blade insulated screwdrivers from Facom. These PROTWIST® 1000 volt screwdrivers are designed for your safety, each screwdriver is tested individually at 1000 V for 10 seconds. These drivers offer up to 27% reduction to the blade in the critical working area allowing for effortless access to low-lying fastenings.

Features and benefits


Available as Slotted, Pozidriv or Philips

Up to 27% reduction to the blade

Ergonomic bi-material resistant to impact, abrasion and chemicals

Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip

1000 V sheathed round blade

VDE/1000 V approved

Application Information


Ideal for Electricians’, Electronic Engineering and Automotive applications

Facom Screwdrivers


Approvals

VDE/1000 V approved

Standards

NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy