Gedore Hexagon Nut Driver, 8 mm Tip VDE/1000V Approved, 125 mm Blade, 245mm Overall
- RS Stock No.:
- 847-8161
- Mfr. Part No.:
- 1747118
- Brand:
- Gedore
Subtotal (1 unit)*
$47.90
(exc. GST)
$52.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.90 |
*price indicative
- RS Stock No.:
- 847-8161
- Mfr. Part No.:
- 1747118
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | VDE | |
| Non-Sparking | No | |
| Tip Size | 8 mm | |
| Blade Length | 125mm | |
| Overall Length | 245mm | |
| VDE/1000V Approved | Yes | |
| Blade Material | Vanadium Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type VDE | ||
Non-Sparking No | ||
Tip Size 8 mm | ||
Blade Length 125mm | ||
Overall Length 245mm | ||
VDE/1000V Approved Yes | ||
Blade Material Vanadium Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
GEDORE Nut Driver, 235mm Overall Length, Vanadium Steel Material - VDE Series - 1747118
Need to tackle fasteners in and around charged equipment? Reach for this insulated nut driver from GEDORE for zap-free safety. It handles voltages up to 1000V to prevent electric shocks. An ergonomic handle takes the strain off your hands while providing a secure grip for precise handling. It's made of impact-resistant vanadium steel, so it has the brawn to take on tough nuts. Thanks to the hanging hole, you can just pop it on a hook for neat storage.
Features & Benefits
• Positive fit between the handle and blade for optimal torque transmission
• Hexagon tip size of 8mm is compatible with standard nuts
• Red and yellow colour for convenient identification as an electrically safe tool
Applications
• Electrical engineering
• Automotive manufacturing
• Construction sites
• Industrial machinery maintenance
Can I use this nut driver to get to fasteners in tricky spots?
Yes. Thanks to its overall length of 235mm, it easily accesses recessed or awkwardly placed fittings.
Related links
- RS PRO Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- Gedore Hexagon Nut Driver 125 mm Blade, 235mm Overall
- Gedore Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- Gedore Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- Gedore Hexagon Nut Driver 235mm Overall
- Gedore Hexagon Nut Driver 245mm Overall
