SAM Insulated Screwdriver, 150 mm Blade VDE/1000V Approved, 245mm Overall

Subtotal (1 unit)*

$39.67

(exc. GST)

$43.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.67

*price indicative

RS Stock No.:
221-2691
Mfr. Part No.:
Z-153-M10
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Insulated Screwdriver

Product Type

Insulated Screwdriver

Tip Thickness

1mm

VDE/1000V Approved

Yes

Tip Width

5.5 mm

Blade Length

150mm

Insulation

Insulated

Overall Length

245mm

Blade Material

Chrome Vanadium Steel

Height Safe

Yes

Grip Style

Ergonomic

Non-Sparking

No

Standards/Approvals

NF ISO 2380-1, DIN 5264, NF ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM insulated flat screwdriver's blade is screwed in order to the lagging protection does not provoke over thickness. The slats are designed to access the most restricted places without risk of damaging the insulation for safe operations. It has total

Allow ergonomic handle

Burnished finish blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy