Vessel Philips Screwdriver, PH1 Tip, 75 mm Blade, 156mm Overall
- RS Stock No.:
- 874-434
- Mfr. Part No.:
- 230 +1X75
- Brand:
- Vessel
N
Subtotal (1 unit)*
$13.35
(exc. GST)
$14.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.35 |
*price indicative
- RS Stock No.:
- 874-434
- Mfr. Part No.:
- 230 +1X75
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Size | PH1 | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 156mm | |
| Grip Style | Ball Grip | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Size PH1 | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 156mm | ||
Grip Style Ball Grip | ||
- COO (Country of Origin):
- JP
The Vessel Ball-Grip Tang-Thru Screwdriver is specifically designed to deliver effective tightening solutions. Its innovative handle provides enhanced grip and control for efficient use in various applications.
Elastic grip ensures reliable tightening
Ergonomic BALL GRIP handle enables quick and powerful driving
Reduces muscle fatigue by 20% with its unique form
Transmits ample tightening force directly to the screw
- RS Stock No. 0874440
- Mfr. Part No. 200 +1X75
Each
$15.09
- RS Stock No. 2358400
- Mfr. Part No. ATP1X250
Each
$37.35
- RS Stock No. 0561958
- Mfr. Part No. 0-65-406
Each
$9.75
- RS Stock No. 1876965
- Mfr. Part No. BE-8610I
Each
$49.36












