Vessel Slotted Screwdriver, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 874-432
- Mfr. Part No.:
- 230 -6X100
- Brand:
- Vessel
N
Subtotal (1 unit)*
$16.80
(exc. GST)
$18.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.80 |
*price indicative
- RS Stock No.:
- 874-432
- Mfr. Part No.:
- 230 -6X100
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Ergonomic | |
| Tip Thickness | 900μm | |
| Tip Width | 6 mm | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| Grip Style | Ball Grip | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Ergonomic | ||
Tip Thickness 900μm | ||
Tip Width 6 mm | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
Grip Style Ball Grip | ||
- COO (Country of Origin):
- JP
The Vessel Ball-Grip Tang-Thru Screwdriver is designed for effective and reliable tightening, featuring an ergonomic handle that enhances user comfort during operations. Its unique construction makes it Ideal for precision tasks.
Elastic grip ensures dependable tightening performance
Tang-Thru shank with an end cap for added security
Ergonomic BALL GRIP handle promotes rapid, powerful driving
Unique design minimises muscle fatigue by up to 20%
- RS Stock No. 2262818
- Mfr. Part No. 3RA2908-1A
Each
$54.69
- RS Stock No. 0616570
- Mfr. Part No. 1264 3X100
Each
$19.76
- RS Stock No. 0594017
- Mfr. Part No. 72285
Each
$53.16
- RS Stock No. 0874433
- Mfr. Part No. 230 -6X150
Each
$18.05












