Teng Tools Screwdriver, 2 Tip, 100 mm Blade, 216mm Overall

Subtotal (1 unit)*

$42.07

(exc. GST)

$46.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.07

*price indicative

RS Stock No.:
810-991
Mfr. Part No.:
MDT953N
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver

Screwdriver Type

Phillips

Tip Size

2

Blade Length

100mm

Overall Length

216mm

Blade Material

Steel

Standards/Approvals

DIN ISO 8764

COO (Country of Origin):
TW
The Teng Tools screwdriver offers a robust power-through design tailored for efficient fastening. With an ergonomic handle, it delivers optimal torque and speed for various applications, ensuring reliability and performance during use.

Equipped with a percussion cap and power-through blade for effective striking

Ergonomically designed bi-material handle enhances user comfort and torque

Hexagonal shaft enables use with an open-ended spanner for additional torque

Manufactured to DIN ISO 8764, ensuring high-quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy