Teng Tools Screwdriver, 2 Tip, 100 mm Blade VDE/1000V Approved, 151mm Overall
- RS Stock No.:
- 810-690
- Mfr. Part No.:
- MDV732
- Brand:
- Teng Tools
Subtotal (1 unit)*
$16.02
(exc. GST)
$17.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.02 |
*price indicative
- RS Stock No.:
- 810-690
- Mfr. Part No.:
- MDV732
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | 2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 151mm | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size 2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 151mm | ||
Standards/Approvals IEC 60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver is designed for safe live working, providing reliable performance in demanding environments. It features an interchangeable blade system and is manufactured to meet stringent international safety standards.
Approved for live working up to 1,000 volts
Compatible with 1000V handles for enhanced safety
Manufactured according to IEC 60900 standards for reliability
Phillips tip with a 100mm shaft length for versatile use
Related links
- Teng Tools Phillips 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Phillips 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Flat 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Pozidriv 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Phillips 80 mm Blade VDE/1000V Approved, 131mm Overall
- Teng Tools Phillips 100 mm Blade, 216mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Square Insulated 100 mm Blade VDE/1000V Approved, 230 mm Overall
