Teng Tools Screwdriver, 3 mm Tip, 100 mm Blade, 196mm Overall
- RS Stock No.:
- 809-704
- Mfr. Part No.:
- MD7020HN
- Brand:
- Teng Tools
Subtotal (1 unit)*
$14.37
(exc. GST)
$15.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.37 |
*price indicative
- RS Stock No.:
- 809-704
- Mfr. Part No.:
- MD7020HN
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Hex | |
| Tip Size | 3 mm | |
| Blade Length | 100mm | |
| Overall Length | 196mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Bi Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Hex | ||
Tip Size 3 mm | ||
Blade Length 100mm | ||
Overall Length 196mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Bi Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hex screwdriver is designed for precision use with hexagon fastenings and grub screws, optimising performance for demanding tasks. Its ergonomic handle enhances torque control for effective handling.
Constructed from TT-MV PLUS steel alloy for enhanced strength
Ergonomically designed bi-material handle ensures easy grip
Formatted with a hole for hanging or T-handle torque application
Blade is moulded within the handle for precise alignment
Related links
- Teng Tools Hex 100 mm Blade, 196mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Hex 150 mm Blade, 258mm Overall
- Teng Tools Hex 150 mm Blade, 266mm Overall
- Teng Tools Hex 150 mm Blade, 266mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
