CK Screwdriver, PZD2 Tip, 250 mm Blade, 360mm Overall
- RS Stock No.:
- 796-263
- Mfr. Part No.:
- T4987 2
- Brand:
- CK
Subtotal (1 unit)*
$40.25
(exc. GST)
$44.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.25 |
*price indicative
- RS Stock No.:
- 796-263
- Mfr. Part No.:
- T4987 2
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Pozidriv | |
| Product Type | Screwdriver | |
| Tip Size | PZD2 | |
| Blade Length | 250mm | |
| Overall Length | 360mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Pozidriv | ||
Product Type Screwdriver | ||
Tip Size PZD2 | ||
Blade Length 250mm | ||
Overall Length 360mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is designed to provide precision in fastening tasks, featuring a robust construction suitable for challenging environments.
Shatter resistant acetate handle for enhanced durability
Large square shape handle maximises torque during use
Chrome plated toughened alloy steel blade increases strength
Precision machined tip ensures a perfect screw fit
- RS Stock No. 0796260
- Mfr. Part No. T4977 2
Each
$40.30
- RS Stock No. 0796248
- Mfr. Part No. T49113-2250
Each
$31.54
- RS Stock No. 2855115
- Mfr. Part No. T4722-2250
Each
$31.34
- RS Stock No. 0796242
- Mfr. Part No. T49112-2250
Each
$31.56
Related links
- CK Pozidriv 250 mm Blade, 370mm Overall
- CK Phillips 250 mm Blade, 360mm Overall
- CK Pozidriv 100 mm Blade, 200mm Overall
- CK Pozidriv 100 mm Blade, 270mm Overall
- CK Pozidriv 250 mm Blade, 350mm Overall
- CK Pozidriv 250 mm Blade, 357mm Overall
- CK Pozidriv 250 mm Blade, 358 mm Overall
- CK Pozidriv 250 mm Blade, 350 mm Overall












