CK Screwdriver, PH2 Tip, 250 mm Blade, 360mm Overall
- RS Stock No.:
- 796-260
- Mfr. Part No.:
- T4977 2
- Brand:
- CK
Subtotal (1 unit)*
$40.30
(exc. GST)
$44.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.30 |
*price indicative
- RS Stock No.:
- 796-260
- Mfr. Part No.:
- T4977 2
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH2 | |
| Blade Length | 250mm | |
| Overall Length | 360mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH2 | ||
Blade Length 250mm | ||
Overall Length 360mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a high-quality tool designed for precision screwdriving tasks. Its ergonomic design and robust construction make it Ideal for both professional and home use, ensuring reliability and efficiency.
Shatter resistant acetate handle offers enhanced durability
Large square shape handle maximises torque application
Chrome plated toughened alloy steel blade increases strength
Precision machined tip ensures an EXACT screw fit
Drop forged blades are hardened and tempered for longevity
Related links
- CK Pozidriv 250 mm Blade, 360mm Overall
- CK Phillips 250 mm Blade, 370mm Overall
- CK Phillips 250 mm Blade, 350mm Overall
- CK Phillips 100 mm Blade, 220mm Overall
- CK Phillips 100 mm Blade, 200mm Overall
- CK Phillips 25 mm Blade, 85mm Overall
- CK Phillips 100 mm Blade 220 mm Overall
- RS PRO Phillips Screwdriver 250 mm Blade, 352 mm Overall
