CK Screwdriver, PZD1 Tip, 250 mm Blade, 350mm Overall

Subtotal (1 unit)*

$28.80

(exc. GST)

$31.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.80

*price indicative

RS Stock No.:
796-261
Mfr. Part No.:
T4987 1
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Pozidriv

Tip Size

PZD1

Blade Length

250mm

Overall Length

350mm

Handle Material

Acetate

Blade Material

Steel

Grip Style

Large Square Shape Handle

Standards/Approvals

ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is an essential tool designed for precision and durability, Ideal for a variety of screwdriving tasks. Its ergonomic design enhances user comfort during extended use.

Shatter resistant acetate handle for enhanced durability and safety

Large square shape handle design provides maximum torque

Chrome plated toughened alloy steel blade increases strength

Precision machined tip ensures an EXACT screw fit

Anti roll flats prevent the screwdriver from rolling off surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy