CK Square Screwdriver, 6 mm Tip, 125 mm Blade, 245mm Overall
- RS Stock No.:
- 794-360
- Mfr. Part No.:
- T49118-2
- Brand:
- CK
Subtotal (1 unit)*
$28.33
(exc. GST)
$31.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.33 |
*price indicative
- RS Stock No.:
- 794-360
- Mfr. Part No.:
- T49118-2
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Square | |
| Product Type | Screwdriver | |
| Tip Type | Square | |
| Tip Size | 6 mm | |
| Blade Length | 125mm | |
| Overall Length | 245mm | |
| Blade Material | Chrome Vanadium Steel | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Square | ||
Product Type Screwdriver | ||
Tip Type Square | ||
Tip Size 6 mm | ||
Blade Length 125mm | ||
Overall Length 245mm | ||
Blade Material Chrome Vanadium Steel | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is an essential tool designed for precision and control in fastening tasks. Its ergonomic design provides comfort during use, making it Ideal for both professional and DIY applications.
Tip type marking ensures easy identification
Ergonomically shaped dual component handle enhances comfort and control
Long fine neck allows for precise fingertip control
Ridges along the head provide extra grip during the final turns
Handle is injection moulded directly to the blade for reliability
Related links
- CK Square Square 125 mm Blade, 245mm Overall
- Facom Standard 125 mm Blade, 245mm Overall
- Facom Standard 125 mm Blade, 245mm Overall
- Facom Standard 125 mm Blade, 245mm Overall
- Facom Standard 125 mm Blade, 245mm Overall
- Facom Standard 245mm Overall
- Facom Square Nut Driver 125 mm Blade, 130 mm Overall
- CK Insulated 232 mm Overall
