CK Square Screwdriver, 6 mm Tip, 125 mm Blade, 245mm Overall
- RS Stock No.:
- 794-359
- Mfr. Part No.:
- T49118-1
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$27.42
(exc. GST)
$30.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.42 |
*price indicative
- RS Stock No.:
- 794-359
- Mfr. Part No.:
- T49118-1
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Square | |
| Product Type | Screwdriver | |
| Tip Type | Square | |
| Tip Size | 6 mm | |
| Blade Length | 125mm | |
| Overall Length | 245mm | |
| Blade Material | Chrome Vanadium Steel | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Square | ||
Product Type Screwdriver | ||
Tip Type Square | ||
Tip Size 6 mm | ||
Blade Length 125mm | ||
Overall Length 245mm | ||
Blade Material Chrome Vanadium Steel | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is designed for precise screwdriving tasks, featuring an ergonomically shaped handle that enhances comfort and control during use.
Tip type marking facilitates easy identification
Ergonomically shaped, dual component handle improves comfort and safety
Long fine neck allows for precise fingertip control
Ridges along the head provide extra grip for the final turn
Handle is injection moulded to the blade for enhanced reliability
Related links
- CK Square Square 125 mm Blade, 245mm Overall
- Facom Standard 125 mm Blade, 245mm Overall
- Facom Standard 125 mm Blade, 245mm Overall
- Facom Standard 125 mm Blade, 245mm Overall
- Facom Standard 125 mm Blade, 245mm Overall
- Facom Standard 245mm Overall
- Facom Square Nut Driver 125 mm Blade, 130 mm Overall
- CK Pozidriv 125 mm Blade
