CK Torx Screwdriver, T 25 Tip, 90 mm Blade, 197mm Overall
- RS Stock No.:
- 794-355
- Mfr. Part No.:
- T49117-25
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$23.39
(exc. GST)
$25.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.39 |
*price indicative
- RS Stock No.:
- 794-355
- Mfr. Part No.:
- T49117-25
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | T 25 | |
| Blade Length | 90mm | |
| Overall Length | 197mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size T 25 | ||
Blade Length 90mm | ||
Overall Length 197mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver offers exceptional precision for various screwdriving tasks, designed with an ergonomically shaped handle to enhance comfort and control during use.
Tip type marking provides easy identification
Ergonomic handle ensures increased comfort, control, and safety
Long fine neck allows for precise fingertip control
Ridges along the head enhance grip in the final turn
Handle is injection moulded directly to the blade for reliability
