CK Screwdriver, PZD4 Tip, 200 mm Blade, 320mm Overall
- RS Stock No.:
- 794-337
- Mfr. Part No.:
- T4813 4
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$49.10
(exc. GST)
$54.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.10 |
*price indicative
- RS Stock No.:
- 794-337
- Mfr. Part No.:
- T4813 4
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Pozidriv | |
| Product Type | Screwdriver | |
| Tip Size | PZD4 | |
| Blade Length | 200mm | |
| Overall Length | 320mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Pozidriv | ||
Product Type Screwdriver | ||
Tip Size PZD4 | ||
Blade Length 200mm | ||
Overall Length 320mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a precision tool designed for efficient screwing tasks, featuring an ergonomic handle for optimum torque and control during use. Its robust design ensures longevity and reliability in demanding applications.
Shatter resistant acetate handle for durability
Large square handle design maximises torque
Chrome plated toughened alloy steel blade enhances strength
Precision machined tip ensures a perfect screw fit
Drop forged blades MADE from hardened steel
Related links
- CK Phillips 200 mm Blade, 320mm Overall
- CK Slotted 320mm Overall
- CK Pozidriv 80 mm Blade, 170mm Overall
- CK Pozidriv 150 mm Blade, 260mm Overall
- CK Pozidriv 60 mm Blade, 130mm Overall
- CK Pozidriv 100 mm Blade, 200mm Overall
- CK Pozidriv 100 mm Blade ESD Safe, 200 mm Overall
- CK Pozidriv 25 mm Blade, 85mm Overall
