CK Screwdriver, PH2 Tip, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 285-5118
- Distrelec Article No.:
- 301-79-037
- Mfr. Part No.:
- T4722ESD 2
- Brand:
- CK
Subtotal (1 unit)*
$17.62
(exc. GST)
$19.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.62 |
*price indicative
- RS Stock No.:
- 285-5118
- Distrelec Article No.:
- 301-79-037
- Mfr. Part No.:
- T4722ESD 2
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Electronic Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Uninsulated | |
| Overall Length | 200mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 8764, IEC61340 5.1 & 5.2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Electronic Screwdriver | ||
Product Type Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Uninsulated | ||
Overall Length 200mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 8764, IEC61340 5.1 & 5.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK triton ESD screwdrivers feature an ergonomic tri-lobe handle design, ensuring comfort and effective torque delivery during use. Fully ESD compliant, they are safe for use on sensitive electronic components. The toughened alloy steel blade provides exceptional strength and durability, while the black anti-peel finish eliminates the risk of damage from flaking chrome. Moreover, the handle is injection moulded directly to the blade, resulting in the ultimate bond for increased reliability and durability, making them reliable tools for various applications.
Precision machined tip for an exact screw fit and damage free screw driving
Related links
- CK Electronic 300 mm Blade, 400 mm Overall
- CK Electronic 300 mm Blade, 390 mm Overall
- Facom Standard 100 mm Blade, 200 mm Overall
- Bahco Standard 100 mm Blade, 200 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200 mm Overall
- CK Magnetic 100 mm Blade, 208 mm Overall
- CK Phillips 100 mm Blade 220 mm Overall
- CK Phillips 100 mm Blade, 220mm Overall
