Bosch Screwdriver, 75 mm Blade VDE/1000V Approved, 222mm Overall
- RS Stock No.:
- 673-927
- Mfr. Part No.:
- 1600A02NC1
- Brand:
- Bosch
This image is representative of the product range
Subtotal (1 unit)*
$16.43
(exc. GST)
$18.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.43 |
*price indicative
- RS Stock No.:
- 673-927
- Mfr. Part No.:
- 1600A02NC1
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 600μm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Tip Width | 3.5 mm | |
| Overall Length | 222mm | |
| Handle Material | Polymer | |
| ESD Safe | No | |
| Blade Material | S2 Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic Grip | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 600μm | ||
VDE/1000V Approved Yes | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Tip Width 3.5 mm | ||
Overall Length 222mm | ||
Handle Material Polymer | ||
ESD Safe No | ||
Blade Material S2 Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic Grip | ||
Non-Sparking No | ||
Standards/Approvals DIN EN/IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Insulated, simple, and convenient VDE screwdriver, designed for precision and durability. It features a slim shaft and a robust tip, ensuring fitting accuracy and reliable performance in electrical work.
Hand friendly and comfortable to use thanks to soft grip and ergonomic design
VDE certified up to 1 000 volts according to DIN EN/IEC 60900
Related links
- Bosch Standard 222 mm Overall
- Bosch Standard 75 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Standard 222 mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Insulated 222 mm Overall
- Bahco Insulated 100 mm Blade VDE/1000V Approved, 222 mm Overall
