Bosch Pozidriv Screwdriver, PZ1 Tip, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 673-924
- Mfr. Part No.:
- 1600A02ND6
- Brand:
- Bosch
Subtotal (1 set)*
$19.31
(exc. GST)
$21.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $19.31 |
*price indicative
- RS Stock No.:
- 673-924
- Mfr. Part No.:
- 1600A02ND6
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Pozidriv Screwdriver | |
| Screwdriver Type | Interchangeable | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Handle Material | Polymer | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Pozidriv Screwdriver | ||
Screwdriver Type Interchangeable | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Handle Material Polymer | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
Standards/Approvals DIN EN/IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch VDE Screwdriver SL/PZ 1x100 is an insulated hand tool designed specifically for professionals in trade and industry. Ideal for use in electrical applications, this screwdriver ensures safety with its VDE certification, allowing it to operate at voltages of up to 1,000 volts. Crafted from high-quality S2 material, the screwdriver features a slim shaft and robust tip, enabling precise fitting and durability. The ergonomic design and soft grip provide comfort during extended use, making it an essential addition to any tradespersons toolkit. With the added advantage of an anti roll-off design, the tool remains practical and user-friendly.
Tested up to 10,000 volts for reliability and safety
VDE-certified, meeting stringent standards for electrical tools
S2 material ensures durability and longevity of the screwdriver
Slim shaft design allows for accurate fitting in tight spaces
Robust tip enhances fitting precision for various applications
Soft grip handle reduces strain and improves user comfort
Ergonomic grip design promotes efficient handling during use
Anti roll-off feature prevents the tool from rolling off surfaces
Slim blade insulation provides added safety for electrical tasks
Integrated tool Finder simplifies locating the screwdriver in your toolkit
Related links
- Stanley Insulated 100 mm Blade VDE/1000V Approved
- Bosch Interchangeable 100 mm Blade VDE/1000V Approved
- Facom Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Facom Insulated 100 mm Blade VDE/1000V Approved, 209 mm Overall
- Bahco 100 mm Blade VDE/1000V Approved, 100 mm Overall
- Bahco 100 mm Blade VDE/1000V Approved, 125 mm Overall
- Ega-Master Standard 100 mm Blade VDE/1000V Approved, 205 mm Overall
- CK Insulated 100 mm Blade VDE/1000V Approved, 195 mm Overall
