CK Insulated Screwdriver, PZ1 Tip, 100 mm Blade VDE/1000V Approved, 195mm Overall
- RS Stock No.:
- 146-8371
- Mfr. Part No.:
- T49243-1
- Brand:
- CK
Subtotal (1 unit)*
$39.34
(exc. GST)
$43.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.34 |
*price indicative
- RS Stock No.:
- 146-8371
- Mfr. Part No.:
- T49243-1
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 195mm | |
| Blade Material | Molybdenum Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | VDE 0682/201:2005 01, IEC 60900:2012, DIN ISO 2380, DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 195mm | ||
Blade Material Molybdenum Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals VDE 0682/201:2005 01, IEC 60900:2012, DIN ISO 2380, DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Slim shafted insulated blades - allow access to recessed screws and fixings
VDE approved - individually tested to 10,000V for safe working up to 1,000V
100% German manufactured - quality and performance assured
Dual component, ergonomic handle - specifically designed for use by electricians
Premium quality chrome vanadium steel blades - for exceptional strength & durability
Related links
- CK Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- CK Insulated 75 mm Blade VDE/1000V Approved
- Facom Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Facom Insulated 100 mm Blade VDE/1000V Approved, 209 mm Overall
- Stanley Insulated 100 mm Blade VDE/1000V Approved
- CK Insulated 195 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 248 mm Overall
